
F971D226MCCHT3 | |
|---|---|
DigiKey Part Number | 478-12089-2-ND - Tape & Reel (TR) 478-12089-1-ND - Cut Tape (CT) 478-12089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D226MCCHT3 |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D226MCCHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.88500 | £8.85 |
| 50 | £0.71000 | £35.50 |
| 100 | £0.65580 | £65.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.56448 | £282.24 |
| 1,000 | £0.53619 | £536.19 |
| 1,500 | £0.52203 | £783.04 |
| 2,500 | £0.50634 | £1,265.85 |
| 3,500 | £0.49716 | £1,740.06 |
| 5,000 | £0.48833 | £2,441.65 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

