
F971C106MCCHT3 | |
|---|---|
DigiKey Part Number | 478-12067-2-ND - Tape & Reel (TR) 478-12067-1-ND - Cut Tape (CT) 478-12067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MCCHT3 |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MCCHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63500 | £6.35 |
| 50 | £0.50100 | £25.05 |
| 100 | £0.45960 | £45.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.38962 | £194.81 |
| 1,000 | £0.36798 | £367.98 |
| 1,500 | £0.35714 | £535.71 |
| 2,500 | £0.34513 | £862.82 |
| 3,500 | £0.33811 | £1,183.38 |
| 5,000 | £0.33135 | £1,656.75 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

