4.7 µF Conformal Coated Tantalum Capacitors 25 V 0805 (2012 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951E475MPAAQ2

DigiKey Part Number
478-8508-2-ND - Tape & Reel (TR)
478-8508-1-ND - Cut Tape (CT)
478-8508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951E475MPAAQ2
Description
CAP TANT 4.7UF 20% 25V 0805
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 0805 (2012 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951E475MPAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.49400£4.94
50£0.38480£19.24
100£0.35120£35.12
500£0.29430£147.15
1,000£0.27671£276.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25498£764.94
6,000£0.24434£1,466.04
9,000£0.23901£2,151.09
15,000£0.23310£3,496.50
21,000£0.22964£4,822.44
30,000£0.22632£6,789.60
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400