
F951C226MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8466-2-ND - Tape & Reel (TR) 478-8466-1-ND - Cut Tape (CT) 478-8466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C226MAAAQ2 |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C226MAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50600 | £5.06 |
| 50 | £0.39400 | £19.70 |
| 100 | £0.35970 | £35.97 |
| 500 | £0.30160 | £150.80 |
| 1,000 | £0.28364 | £283.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.36160 | £904.00 |
| 5,000 | £0.34737 | £1,736.85 |
| 7,500 | £0.34023 | £2,551.72 |
| 12,500 | £0.33233 | £4,154.12 |
| 17,500 | £0.32770 | £5,734.75 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

