
F951A686MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8450-2-ND - Tape & Reel (TR) 478-8450-1-ND - Cut Tape (CT) 478-8450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A686MBAAQ2 |
Description | CAP TANT 68UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A686MBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.75800 | £7.58 |
| 50 | £0.60360 | £30.18 |
| 100 | £0.55580 | £55.58 |
| 500 | £0.47514 | £237.57 |
| 1,000 | £0.45015 | £450.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42959 | £859.18 |
| 4,000 | £0.41266 | £1,650.64 |
| 6,000 | £0.40418 | £2,425.08 |
| 10,000 | £0.39477 | £3,947.70 |
| 14,000 | £0.38928 | £5,449.92 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

