68 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A686MBAAQ2

DigiKey Part Number
478-8450-2-ND - Tape & Reel (TR)
478-8450-1-ND - Cut Tape (CT)
478-8450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A686MBAAQ2
Description
CAP TANT 68UF 20% 10V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A686MBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.75800£7.58
50£0.60360£30.18
100£0.55580£55.58
500£0.47514£237.57
1,000£0.45015£450.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.42959£859.18
4,000£0.41266£1,650.64
6,000£0.40418£2,425.08
10,000£0.39477£3,947.70
14,000£0.38928£5,449.92
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000