
F951A476MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8446-2-ND - Tape & Reel (TR) 478-8446-1-ND - Cut Tape (CT) 478-8446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A476MSAAQ2 |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A476MSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.48000 | £4.80 |
| 50 | £0.37320 | £18.66 |
| 100 | £0.34020 | £34.02 |
| 500 | £0.28458 | £142.29 |
| 1,000 | £0.26737 | £267.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.36450 | £911.25 |
| 5,000 | £0.35018 | £1,750.90 |
| 7,500 | £0.34301 | £2,572.57 |
| 12,500 | £0.33506 | £4,188.25 |
| 17,500 | £0.33041 | £5,782.17 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

