
F951A476MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8444-2-ND - Tape & Reel (TR) 478-8444-1-ND - Cut Tape (CT) 478-8444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A476MAAAQ2 |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A476MAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.75000 | £7.50 |
| 50 | £0.59660 | £29.83 |
| 100 | £0.54930 | £54.93 |
| 500 | £0.46924 | £234.62 |
| 1,000 | £0.44448 | £444.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41834 | £1,045.85 |
| 5,000 | £0.40258 | £2,012.90 |
| 7,500 | £0.39468 | £2,960.10 |
| 12,500 | £0.38593 | £4,824.12 |
| 17,500 | £0.38081 | £6,664.17 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

