
F951A475MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8439-2-ND - Tape & Reel (TR) 478-8439-1-ND - Cut Tape (CT) 478-8439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A475MPAAQ2 |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A475MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.45800 | £4.58 |
| 50 | £0.35520 | £17.76 |
| 100 | £0.32350 | £32.35 |
| 500 | £0.26994 | £134.97 |
| 1,000 | £0.25338 | £253.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23294 | £698.82 |
| 6,000 | £0.22293 | £1,337.58 |
| 9,000 | £0.21791 | £1,961.19 |
| 15,000 | £0.21236 | £3,185.40 |
| 21,000 | £0.20911 | £4,391.31 |
| 30,000 | £0.20598 | £6,179.40 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

