100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A107KTAAQ2

DigiKey Part Number
478-8420-2-ND - Tape & Reel (TR)
478-8420-1-ND - Cut Tape (CT)
478-8420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A107KTAAQ2
Description
CAP TANT 100UF 10% 10V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A107KTAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,870
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.20000£4.20
10£3.05600£30.56
50£2.59940£129.97
100£2.45810£245.81
500£2.22302£1,111.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.06652£5,166.30
Manufacturers Standard Package
Unit Price without VAT:£4.20000
Unit Price with VAT:£5.04000