
F950J337MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8408-2-ND - Tape & Reel (TR) 478-8408-1-ND - Cut Tape (CT) 478-8408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J337MBAAQ2 |
Description | CAP TANT 330UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J337MBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.98200 | £9.82 |
| 50 | £0.79180 | £39.59 |
| 100 | £0.73300 | £73.30 |
| 500 | £0.63380 | £316.90 |
| 1,000 | £0.60308 | £603.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.57779 | £1,155.58 |
| 4,000 | £0.55696 | £2,227.84 |
| 6,000 | £0.54653 | £3,279.18 |
| 10,000 | £0.53496 | £5,349.60 |
| 14,000 | £0.52819 | £7,394.66 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

