
F950J227MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8404-2-ND - Tape & Reel (TR) 478-8404-1-ND - Cut Tape (CT) 478-8404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J227MBAAQ2 |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J227MBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.98700 | £9.87 |
| 50 | £0.79600 | £39.80 |
| 100 | £0.73710 | £73.71 |
| 500 | £0.63748 | £318.74 |
| 1,000 | £0.60664 | £606.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58124 | £1,162.48 |
| 4,000 | £0.56033 | £2,241.32 |
| 6,000 | £0.54985 | £3,299.10 |
| 10,000 | £0.53824 | £5,382.40 |
| 14,000 | £0.53144 | £7,440.16 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

