100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J107MQAAQ2

DigiKey Part Number
478-8394-2-ND - Tape & Reel (TR)
478-8394-1-ND - Cut Tape (CT)
478-8394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J107MQAAQ2
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
F950J107MQAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
Q
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,847
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.55000£2.55
10£1.78900£17.89
50£1.48540£74.27
100£1.39160£139.16
500£1.23276£616.38
1,000£1.18357£1,183.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.13160£2,829.00
5,000£1.10025£5,501.25
Manufacturers Standard Package
Unit Price without VAT:£2.55000
Unit Price with VAT:£3.06000