
F950J107KQAAQ2 | |
|---|---|
DigiKey Part Number | 478-8388-2-ND - Tape & Reel (TR) 478-8388-1-ND - Cut Tape (CT) 478-8388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107KQAAQ2 |
Description | CAP TANT 100UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107KQAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Q | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.67600 | £6.76 |
| 50 | £0.53520 | £26.76 |
| 100 | £0.49170 | £49.17 |
| 500 | £0.41806 | £209.03 |
| 1,000 | £0.39530 | £395.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37125 | £928.13 |
| 5,000 | £0.35675 | £1,783.75 |
| 7,500 | £0.34949 | £2,621.18 |
| 12,500 | £0.34143 | £4,267.88 |
| 17,500 | £0.33672 | £5,892.60 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

