
F950G337MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8378-2-ND - Tape & Reel (TR) 478-8378-1-ND - Cut Tape (CT) 478-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G337MAAAQ2 |
Description | CAP TANT 330UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G337MAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.81000 | £8.10 |
| 50 | £0.64700 | £32.35 |
| 100 | £0.59650 | £59.65 |
| 500 | £0.51142 | £255.71 |
| 1,000 | £0.48508 | £485.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.45727 | £1,143.17 |
| 5,000 | £0.44050 | £2,202.50 |
| 7,500 | £0.43209 | £3,240.67 |
| 12,500 | £0.42278 | £5,284.75 |
| 17,500 | £0.41733 | £7,303.27 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

