
F950G227MTAAQ2 | |
|---|---|
DigiKey Part Number | 478-8374-2-ND - Tape & Reel (TR) 478-8374-1-ND - Cut Tape (CT) 478-8374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G227MTAAQ2 |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G227MTAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.106" W (3.50mm x 2.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.72200 | £7.22 |
| 50 | £0.57340 | £28.67 |
| 100 | £0.52760 | £52.76 |
| 500 | £0.44998 | £224.99 |
| 1,000 | £0.42596 | £425.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.40060 | £1,001.50 |
| 5,000 | £0.38531 | £1,926.55 |
| 7,500 | £0.37764 | £2,832.30 |
| 12,500 | £0.36915 | £4,614.38 |
| 17,500 | £0.36419 | £6,373.32 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

