220 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G227MTAAM1Q2

DigiKey Part Number
478-8373-2-ND - Tape & Reel (TR)
478-8373-1-ND - Cut Tape (CT)
478-8373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G227MTAAM1Q2
Description
CAP TANT 220UF 20% 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G227MTAAM1Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.38793£969.83
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600