
F950G227KTAAQ2 | |
|---|---|
DigiKey Part Number | 478-8366-2-ND - Tape & Reel (TR) 478-8366-1-ND - Cut Tape (CT) 478-8366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G227KTAAQ2 |
Description | CAP TANT 220UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G227KTAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.106" W (3.50mm x 2.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.83463 | £7,086.58 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

