
F950G227KSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8365-2-ND - Tape & Reel (TR) 478-8365-1-ND - Cut Tape (CT) 478-8365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G227KSAAQ2 |
Description | CAP TANT 220UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G227KSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.68200 | £6.82 |
| 50 | £0.54000 | £27.00 |
| 100 | £0.49610 | £49.61 |
| 500 | £0.42202 | £211.01 |
| 1,000 | £0.39907 | £399.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37486 | £937.15 |
| 5,000 | £0.36027 | £1,801.35 |
| 7,500 | £0.35295 | £2,647.12 |
| 12,500 | £0.34485 | £4,310.62 |
| 17,500 | £0.34010 | £5,951.75 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

