
F931D336KCC | |
|---|---|
DigiKey Part Number | 478-8287-2-ND - Tape & Reel (TR) 478-8287-1-ND - Cut Tape (CT) 478-8287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D336KCC |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D336KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47500 | £4.75 |
| 50 | £0.36900 | £18.45 |
| 100 | £0.33640 | £33.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28122 | £140.61 |
| 1,000 | £0.26417 | £264.17 |
| 1,500 | £0.25563 | £383.45 |
| 2,500 | £0.24616 | £615.40 |
| 3,500 | £0.24063 | £842.21 |
| 5,000 | £0.23531 | £1,176.55 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

