
F931C476KNC | |
|---|---|
DigiKey Part Number | 478-8268-2-ND - Tape & Reel (TR) 478-8268-1-ND - Cut Tape (CT) 478-8268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C476KNC |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C476KNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.54400 | £5.44 |
| 50 | £0.42540 | £21.27 |
| 100 | £0.38900 | £38.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32732 | £163.66 |
| 1,000 | £0.30825 | £308.25 |
| 1,500 | £0.29871 | £448.06 |
| 2,500 | £0.28813 | £720.33 |
| 3,500 | £0.28194 | £986.79 |
| 5,000 | £0.27600 | £1,380.00 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

