Direct



F931A226KAA | |
|---|---|
DigiKey Part Number | 478-8208-2-ND - Tape & Reel (TR) 478-8208-1-ND - Cut Tape (CT) 478-8208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A226KAA |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A226KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25200 | £2.52 |
| 50 | £0.18960 | £9.48 |
| 100 | £0.17030 | £17.03 |
| 500 | £0.13780 | £68.90 |
| 1,000 | £0.12776 | £127.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11951 | £239.02 |
| 4,000 | £0.11271 | £450.84 |
| 6,000 | £0.10931 | £655.86 |
| 10,000 | £0.10554 | £1,055.40 |
| 14,000 | £0.10333 | £1,446.62 |
| 20,000 | £0.10121 | £2,024.20 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


