
F930J227MNC | |
|---|---|
DigiKey Part Number | 478-8170-2-ND - Tape & Reel (TR) 478-8170-1-ND - Cut Tape (CT) 478-8170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J227MNC |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J227MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.80700 | £8.07 |
| 50 | £0.64400 | £32.20 |
| 100 | £0.59400 | £59.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50912 | £254.56 |
| 1,000 | £0.48287 | £482.87 |
| 1,500 | £0.46972 | £704.58 |
| 2,500 | £0.45514 | £1,137.85 |
| 3,500 | £0.44663 | £1,563.21 |
| 5,000 | £0.43843 | £2,192.15 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

