
F930J227MCCAJ6 | |
|---|---|
DigiKey Part Number | 478-11257-2-ND - Tape & Reel (TR) 478-11257-1-ND - Cut Tape (CT) 478-11257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J227MCCAJ6 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J227MCCAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.52100 | £5.21 |
| 50 | £0.40720 | £20.36 |
| 100 | £0.37190 | £37.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31230 | £156.15 |
| 1,000 | £0.29388 | £293.88 |
| 1,500 | £0.28465 | £426.98 |
| 2,500 | £0.27444 | £686.10 |
| 3,500 | £0.26846 | £939.61 |
| 5,000 | £0.26271 | £1,313.55 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

