F930J157MCC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: £0.25178
Datasheet

Direct


Vishay Sprague
In Stock: 212
Unit Price: £0.68000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £1.54000
Datasheet

Direct


KEMET
In Stock: 785
Unit Price: £1.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.34380
Datasheet
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J157MCC

DigiKey Part Number
478-8162-2-ND - Tape & Reel (TR)
478-8162-1-ND - Cut Tape (CT)
478-8162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J157MCC
Description
CAP TANT 150UF 20% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J157MCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.51500£5.15
50£0.40140£20.07
100£0.36650£36.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.30762£153.81
1,000£0.28940£289.40
1,500£0.28028£420.42
2,500£0.27016£675.40
3,500£0.26426£924.91
5,000£0.25857£1,292.85
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000