
F930J107MCC | |
|---|---|
DigiKey Part Number | 478-8157-2-ND - Tape & Reel (TR) 478-8157-1-ND - Cut Tape (CT) 478-8157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107MCC |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107MCC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37300 | £3.73 |
| 50 | £0.28640 | £14.32 |
| 100 | £0.25960 | £25.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21448 | £107.24 |
| 1,000 | £0.20054 | £200.54 |
| 1,500 | £0.19357 | £290.35 |
| 2,500 | £0.18584 | £464.60 |
| 3,500 | £0.18132 | £634.62 |
| 5,000 | £0.17697 | £884.85 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

