


F930G107KAA | |
|---|---|
DigiKey Part Number | 478-8132-2-ND - Tape & Reel (TR) 478-8132-1-ND - Cut Tape (CT) 478-8132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G107KAA |
Description | CAP TANT 100UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G107KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31600 | £3.16 |
| 50 | £0.24060 | £12.03 |
| 100 | £0.21730 | £21.73 |
| 500 | £0.17798 | £88.99 |
| 1,000 | £0.16583 | £165.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15583 | £311.66 |
| 4,000 | £0.14759 | £590.36 |
| 6,000 | £0.14347 | £860.82 |
| 10,000 | £0.13889 | £1,388.90 |
| 14,000 | £0.13622 | £1,907.08 |
| 20,000 | £0.13365 | £2,673.00 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

