
F921V224MAA | |
|---|---|
DigiKey Part Number | 478-8130-2-ND - Tape & Reel (TR) 478-8130-1-ND - Cut Tape (CT) 478-8130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921V224MAA |
Description | CAP TANT 0.22UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921V224MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35400 | £3.54 |
| 50 | £0.27060 | £13.53 |
| 100 | £0.24500 | £24.50 |
| 500 | £0.20178 | £100.89 |
| 1,000 | £0.18843 | £188.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17434 | £435.85 |
| 5,000 | £0.16584 | £829.20 |
| 7,500 | £0.16159 | £1,211.93 |
| 12,500 | £0.15687 | £1,960.88 |
| 17,500 | £0.15412 | £2,697.10 |
| 25,000 | £0.15146 | £3,786.50 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

