
F921C684MPA | |
|---|---|
DigiKey Part Number | 478-8127-2-ND - Tape & Reel (TR) 478-8127-1-ND - Cut Tape (CT) 478-8127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921C684MPA |
Description | CAP TANT 0.68UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921C684MPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17000 | £1.70 |
| 50 | £0.12480 | £6.24 |
| 100 | £0.11110 | £11.11 |
| 500 | £0.08802 | £44.01 |
| 1,000 | £0.08089 | £80.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07209 | £216.27 |
| 6,000 | £0.06778 | £406.68 |
| 9,000 | £0.06562 | £590.58 |
| 15,000 | £0.06323 | £948.45 |
| 21,000 | £0.06183 | £1,298.43 |
| 30,000 | £0.06049 | £1,814.70 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

