22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 950mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F911C226MBAAJ6

DigiKey Part Number
478-9390-2-ND - Tape & Reel (TR)
478-9390-1-ND - Cut Tape (CT)
478-9390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F911C226MBAAJ6
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 950mOhm
Datasheet
 Datasheet
EDA/CAD Models
F911C226MBAAJ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
950mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,989
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.63300£6.33
50£0.49960£24.98
100£0.45830£45.83
500£0.38854£194.27
1,000£0.36694£366.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.29110£582.20
4,000£0.27823£1,112.92
6,000£0.27178£1,630.68
10,000£0.26464£2,646.40
14,000£0.26046£3,646.44
20,000£0.25644£5,128.80
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400