Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

F910J157MNC | |
|---|---|
DigiKey Part Number | 478-8096-2-ND - Tape & Reel (TR) 478-8096-1-ND - Cut Tape (CT) 478-8096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F910J157MNC |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F910J157MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61200 | £6.12 |
| 50 | £0.48160 | £24.08 |
| 100 | £0.44150 | £44.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37362 | £186.81 |
| 1,000 | £0.35263 | £352.63 |
| 1,500 | £0.34212 | £513.18 |
| 2,500 | £0.33047 | £826.17 |
| 3,500 | £0.32366 | £1,132.81 |
| 5,000 | £0.31711 | £1,585.55 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |






