
F750G108MDC | |
|---|---|
DigiKey Part Number | 478-8073-2-ND - Tape & Reel (TR) 478-8073-1-ND - Cut Tape (CT) 478-8073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750G108MDC |
Description | CAP TANT 1000UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750G108MDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.81000 | £2.81 |
| 10 | £1.98300 | £19.83 |
| 50 | £1.65500 | £82.75 |
| 100 | £1.55320 | £155.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.38120 | £690.60 |
| 1,000 | £1.32791 | £1,327.91 |
| 1,500 | £1.30122 | £1,951.83 |
| 2,500 | £1.27163 | £3,179.08 |
| 3,500 | £1.25433 | £4,390.15 |
| 5,000 | £1.23768 | £6,188.40 |
| Unit Price without VAT: | £2.81000 |
|---|---|
| Unit Price with VAT: | £3.37200 |

