
F0612D4R00FWTR | |
|---|---|
DigiKey Part Number | F0612D4R00FWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F0612D4R00FWTR |
Description | FUSE BOARD MOUNT 4A 32VDC 0612 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.065" L x 0.122" W x 0.035" H (1.65mm x 3.10mm x 0.90mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40030 | £1,200.90 |
| Unit Price without VAT: | £0.40030 |
|---|---|
| Unit Price with VAT: | £0.48036 |

