
CU01311R2BAT2A | |
|---|---|
DigiKey Part Number | 478-CU01311R2BAT2ATR-ND - Tape & Reel (TR) 478-CU01311R2BAT2ACT-ND - Cut Tape (CT) 478-CU01311R2BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU01311R2BAT2A |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU01311R2BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04440 | £2.22 |
| 100 | £0.03870 | £3.87 |
| 500 | £0.02902 | £14.51 |
| 1,000 | £0.02603 | £26.03 |
| 2,500 | £0.02290 | £57.25 |
| 5,000 | £0.02101 | £105.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01868 | £280.20 |
| 30,000 | £0.01754 | £526.20 |
| 45,000 | £0.01697 | £763.65 |
| 75,000 | £0.01633 | £1,224.75 |
| 105,000 | £0.01596 | £1,675.80 |
| 150,000 | £0.01561 | £2,341.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

