
CM32X5R106M35AT | |
|---|---|
DigiKey Part Number | 478-CM32X5R106M35ATTR-ND - Tape & Reel (TR) 478-CM32X5R106M35ATCT-ND - Cut Tape (CT) 478-CM32X5R106M35ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM32X5R106M35AT |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM32X5R106M35AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.36000 | £3.60 |
| 100 | £0.25060 | £25.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20583 | £205.83 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

