Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR24BR474KP-LLTUBE | |
|---|---|
DigiKey Part Number | CKR24BR474KP-LLTUBE-ND |
Manufacturer | |
Manufacturer Product Number | CKR24BR474KP-LLTUBE |
Description | CAP CER 0.47UF 50V BR 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BR 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR24BR474KP-LLTUBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.092" W (6.60mm x 2.34mm) | |
Height - Seated (Max) | 0.320" (8.13mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £15.09765 | £3,019.53 |
| Unit Price without VAT: | £15.09765 |
|---|---|
| Unit Price with VAT: | £18.11718 |


