CKR23BX102KS-LL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £39.06915
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £34.41120
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £10.96645
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £8.33185
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £39.06915
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £12.53930
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £12.37375
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £9.42460
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £10.74570
Datasheet
1000 pF ±10% 200V Ceramic Capacitor BX 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR23BX102KS-LL

DigiKey Part Number
CKR23BX102KS-LL-ND
Manufacturer
Manufacturer Product Number
CKR23BX102KS-LL
Description
CAP CER 1000PF 200V BX 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor BX 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR23BX102KS-LL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.195" (4.95mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
200£6.60285£1,320.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.60285
Unit Price with VAT:£7.92342