CKR12BX103KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £12.10280
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.25370
Datasheet
Image for CKR12BX103KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR12BX103KR

DigiKey Part Number
478-CKR12BX103KR-ND
Manufacturer
Manufacturer Product Number
CKR12BX103KR
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX Axial
Datasheet
 Datasheet
EDA/CAD Models
CKR12BX103KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£12.10280£1,210.28
Manufacturers Standard Package
Unit Price without VAT:£12.10280
Unit Price with VAT:£14.52336