Parametric Equivalent
Parametric Equivalent

CK14BX473KTR1 | |
|---|---|
DigiKey Part Number | 478-CK14BX473KTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK14BX473KTR1 |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.140" Dia x 0.390" L (3.56mm x 9.91mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £4.50866 | £13,525.98 |
| Unit Price without VAT: | £4.50866 |
|---|---|
| Unit Price with VAT: | £5.41039 |



