
CK05BX103KTR1 | |
|---|---|
DigiKey Part Number | 478-CK05BX103KTR1TR-ND - Tape & Reel (TR) 478-CK05BX103KTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX103KTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX103KTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65400 | £6.54 |
| 50 | £0.51700 | £25.85 |
| 100 | £0.47460 | £47.46 |
| 500 | £0.40292 | £201.46 |
| 1,000 | £0.38075 | £380.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.79904 | £1,997.60 |
| 5,000 | £0.77435 | £3,871.75 |
| 7,500 | £0.76198 | £5,714.85 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

