10000 pF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX103K

DigiKey Part Number
1010-1197-ND
Manufacturer
Manufacturer Product Number
CK05BX103K
Description
CAP CER 10000PF 100V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX103K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,184
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.68000£2.68
10£1.89100£18.91
50£1.57480£78.74
100£1.47700£147.70
500£1.31152£655.76
1,000£1.26028£1,260.28
3,000£1.19693£3,590.79
5,000£1.17350£5,867.50
Manufacturers Standard Package
Unit Price without VAT:£2.68000
Unit Price with VAT:£3.21600