Direct

CDR34BP222BJMS | |
|---|---|
DigiKey Part Number | CDR34BP222BJMS-ND |
Manufacturer | |
Manufacturer Product Number | CDR34BP222BJMS |
Description | CAP CER 2200PF 100V BP 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP222BJMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.85918 | £2,577.54 |
| Unit Price without VAT: | £0.85918 |
|---|---|
| Unit Price with VAT: | £1.03102 |


