CDR33BX104AKWP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.84116
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.29148
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.11998
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.84116
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £4.54012
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £4.39744
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.01908
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £5.00304
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £4.39744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.66217
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.56102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.64335
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.70432
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKWP

DigiKey Part Number
478-CDR33BX104AKWP-ND
Manufacturer
Manufacturer Product Number
CDR33BX104AKWP
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£3.84116£19,205.80
Manufacturers Standard Package
Unit Price without VAT:£3.84116
Unit Price with VAT:£4.60939