CDR32BP222AFUS-ZACAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £6.05799
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.75577
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £6.05799
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £6.63907
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £12.29472
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.92003
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.89714
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49664
Datasheet
2200 pF ±1% 50V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP222AFUS-ZACAB

DigiKey Part Number
478-CDR32BP222AFUS-ZACABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP222AFUS-ZACAB
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£6.44682£3,223.41
Manufacturers Standard Package
Unit Price without VAT:£6.44682
Unit Price with VAT:£7.73618