CDR31BX103AKZP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.18932
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £5.31739
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.20112
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.20112
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.60745
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.83300
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.20112
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.20112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.50275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.43604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.48298
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42072
Datasheet
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKZP

DigiKey Part Number
478-CDR31BX103AKZP-ND
Manufacturer
Manufacturer Product Number
CDR31BX103AKZP
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKZP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£1.60745£8,037.25
Manufacturers Standard Package
Unit Price without VAT:£1.60745
Unit Price with VAT:£1.92894