CDR04BX104AKMP is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £1.07130
Datasheet

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £6.13839
Datasheet

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £3.44108
Datasheet

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £3.27226
Datasheet

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £3.27226
Datasheet

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £6.13839
Datasheet

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £3.44108
Datasheet

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: £3.06938
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: £1.22886
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: £1.33033
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: £1.10454
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
cms-photo-disclaimer

CDR04BX104AKMP

cms-digikey-product-number
478-CDR04BX104AKMP-ND
cms-manufacturer
cms-manufacturer-product-number
CDR04BX104AKMP
cms-description
CAP CER SMP MLC HI-REL
cms-standard-lead-time
28 Weeks
cms-customer-reference
cms-detailed-description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
CDR04BX104AKMP Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
3,000£0.78210£2,346.30
cms-manufacturer-standard-package
Unit Price without VAT:£0.78210
Unit Price with VAT:£0.93852