CDR04BX104AKMM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £6.13839
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.44108
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.27226
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £6.13839
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.22886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.33033
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.10454
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKMM

DigiKey Part Number
478-CDR04BX104AKMM-ND
Manufacturer
Manufacturer Product Number
CDR04BX104AKMM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.78210£2,346.30
Manufacturers Standard Package
Unit Price without VAT:£0.78210
Unit Price with VAT:£0.93852