Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BX152BKSS-ZANAH | |
|---|---|
DigiKey Part Number | 478-CDR01BX152BKSS-ZANAH-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BX152BKSS-ZANAH |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX152BKSS-ZANAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.41298 | £2,064.90 |
| Unit Price without VAT: | £0.41298 |
|---|---|
| Unit Price with VAT: | £0.49558 |



