CDR01BX102BKZS-ZANAE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.41298
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.40003
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,303
Unit Price: £3.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.62936
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.70172
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.60745
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49206
Datasheet

Parametric Equivalent


KEMET
In Stock: 546
Unit Price: £1.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 253
Unit Price: £0.94000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.48406
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49206
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49206
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX102BKZS-ZANAE

DigiKey Part Number
478-CDR01BX102BKZS-ZANAETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BX102BKZS-ZANAE
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX102BKZS-ZANAE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.79243£1,792.43
Unit Price without VAT:£1.79243
Unit Price with VAT:£2.15092