
CCR77CG102FR | |
|---|---|
DigiKey Part Number | 478-CCR77CG102FR-ND |
Manufacturer | |
Manufacturer Product Number | CCR77CG102FR |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.140" Dia x 0.390" L (3.56mm x 9.91mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.84370 | £884.37 |
| Unit Price without VAT: | £8.84370 |
|---|---|
| Unit Price with VAT: | £10.61244 |

